We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Dc/Dc Conv, Buck, 1.3Mhz, 105Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:28V, Max Output Current:3A, Ic Case/Package:Hsoic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Semtech SC4525ESETRTRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:1Container:Cut TapeSC4525ESETRT Part Details
Dc-Dc Converter, 2Mhz, 8-Soic, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:28V, Max Output Current:2A, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Efficiency:-Rohs Compliant: Yes |Semtech SC4524CSETRTRoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:0Container:Cut TapeSC4524CSETRT Part Details
Txr40Sc45-2218Ai |Raychem Te Connectivity TXR40SC45-2218AIRoHS:
Not Compliant
Min Qty:50Package Multiple:1Date Code:0Container:BulkTXR40SC45-2218AI Part Details
WSC Series 4527 2 W 5 Ohm �1% �50 ppm/�C Precision Power Wirewound ResistorRoHS:
Compliant
Min Qty:1Package Multiple:1200WSC45275R000FEA Part Details
WSC Series 4527 2 W 100 Ohm �1% �20 ppm/�C Precision Power Wirewound ResistorRoHS:
Compliant
Min Qty:1Package Multiple:1200WSC4527100R0FEA Part Details
WSC Series 4527 2 W 1 Ohm �1% �50 ppm/�C Precision Power Wirewound ResistorRoHS:
Compliant
Min Qty:1Package Multiple:1200WSC45271R000FEA Part Details
WSC Series 4527 2 W 50 Ohm �1% �20 ppm/�C Precision Power Wirewound ResistorRoHS:
Compliant
Min Qty:1Package Multiple:1200WSC452750R00FEA Part Details