-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 68ohm, 11.6619V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC452768R00JEA by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC452768R00JEA
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ? 5%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC452768R00JEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2047 / $1.2298 | Buy Now |
DISTI #
71-WSC452768R00JEA
|
Mouser Electronics | Wirewound Resistors - SMD WSC4527 68 5% EA e3 RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
WSC452768R00JEA
|
Avnet Abacus | SMD Chip Resistor 68 Ohm 5 2 W 4527 11470 Metric Wirewound Precision Power (Alt: WSC452768R00JEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC452768R00JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC452768R00JEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 68ohm, 11.6619V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 11.66 V |
The thermal resistance of the WSC452768R00JEA is not explicitly stated in the datasheet, but it can be estimated to be around 250-300°C/W, which is a typical value for thick-film chip resistors of this size and material.
While the WSC452768R00JEA is a general-purpose resistor, it may not be the best choice for high-frequency applications (>100 MHz) due to its thick-film construction, which can introduce parasitic inductance and capacitance. For high-frequency applications, consider using thin-film or metal-film resistors instead.
The WSC452768R00JEA has a maximum operating temperature of 155°C, but it's recommended to derate the power rating above 125°C to ensure reliability. If your application requires higher temperatures, consider using resistors with higher temperature ratings, such as those made with metal-film or ceramic materials.
Follow standard SMT assembly and soldering practices for the WSC452768R00JEA. Ensure the resistor is handled by the edges to prevent damage to the terminations, and use a soldering iron with a temperature of 260°C (max) to avoid damaging the component.
Yes, the WSC452768R00JEA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in most modern electronic devices and applications.