-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC452747R00FEB by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC452747R00FEB
|
Avnet Americas | - Tape and Reel (Alt: WSC452747R00FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3923 / $0.5567 | Buy Now |
DISTI #
71-WSC452747R00FEB
|
Mouser Electronics | Wirewound Resistors - SMD 47ohms 2watts 1% RoHS: Compliant | 707 |
|
$0.5250 / $2.2500 | Buy Now |
DISTI #
WSC452747R00FEB
|
TTI | Wirewound Resistors - SMD 47ohms 2watts 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1670 / $0.2020 | Buy Now |
DISTI #
WSC452747R00FEB
|
TTI | Wirewound Resistors - SMD 47ohms 2watts 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1670 / $0.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC452747R00FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC452747R00FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 9.6954 V |
The thermal resistance (Rth) of the WSC452747R00FEB is 250°C/W, which is not explicitly stated in the datasheet but can be found in Vishay's application notes or by contacting their support team.
While the datasheet doesn't provide explicit information on high-frequency performance, the WSC452747R00FEB is a wirewound resistor, which generally has a self-resonant frequency in the range of 10-100 MHz. It may not be the best choice for very high-frequency applications (>100 MHz). For high-frequency applications, consider using a thin-film or thick-film resistor instead.
The WSC452747R00FEB has a maximum operating temperature of 250°C, but its power rating derates above 150°C. For high-temperature applications, consider using a resistor with a higher temperature rating, such as Vishay's WSL series.
Vishay recommends a soldering profile with a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s. This information can be found in Vishay's soldering guidelines document.
Yes, the WSC452747R00FEB is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive. This information can be found in the datasheet or on Vishay's website.