-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.447V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC4527R1000FEB by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC4527R1000FEB
|
Avnet Americas | - Tape and Reel (Alt: WSC4527R1000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5412 / $0.7471 | Buy Now |
DISTI #
71-WSC4527R1000FEB
|
Mouser Electronics | Wirewound Resistors - SMD .1ohms 2watts 1% RoHS: Compliant | 874 |
|
$0.7040 / $1.4900 | Buy Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
DISTI #
WSC4527R1000FEB
|
TTI | Wirewound Resistors - SMD .1ohms 2watts 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5340 / $0.5670 | Buy Now |
DISTI #
WSC4527R1000FEB
|
TTI | Wirewound Resistors - SMD .1ohms 2watts 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5340 / $0.5670 | Buy Now |
DISTI #
WSC4527R1000FEA.
|
TTI | Wirewound Resistors - SMD .1 OHM 1% 2W 150PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.9800 | Buy Now |
DISTI #
WSC4527R1000FEA.
|
TTI | Wirewound Resistors - SMD .1 OHM 1% 2W 150PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC4527R1000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC4527R1000FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 0.447V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.45 V |
The thermal resistance of the WSC4527R1000FEB is not explicitly stated in the datasheet, but it can be estimated to be around 250-300°C/W, which is typical for thick-film chip resistors of this size.
The WSC4527R1000FEB is a thick-film chip resistor, which can exhibit significant inductance and capacitance at high frequencies. It's recommended to use a thin-film or metal foil resistor for high-frequency applications. However, if you still want to use the WSC4527R1000FEB, you can expect a self-resonant frequency around 100-200 MHz.
The WSC4527R1000FEB has a power rating of 1/4 W, which means it's not suitable for high-power applications. If you need a higher power rating, consider using a larger resistor package or a different type of resistor, such as a wirewound or metal film resistor.
The WSC4527R1000FEB has an operating temperature range of -55°C to 155°C, which is typical for most electronic components. However, the resistor's power rating and reliability may be affected at higher temperatures. It's recommended to derate the power rating by 1.5% for every degree above 70°C.
To ensure optimal reliability, handle the WSC4527R1000FEB by the body, avoid touching the terminals, and store it in a dry, cool place. Avoid bending or flexing the resistor, as this can cause mechanical stress and reduce its lifespan.