We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Ldo, Fixed, 5V/-5V, 0.15A/-0.15A, Dfn, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive/Negative, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3032EDE-5#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeLT3032EDE-5#TRPBF Part Details
Ldo, Adj, 1.22V To 20V, 0.15A, Dfn-Ep, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:Positive/Negative, No. Of Pins:14Pinsrohs Compliant: Yes |Analog Devices LT3032EDE#TRPBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeLT3032EDE#TRPBF Part Details
Ldo, Fixed, 3.3V/-3.3V, 0.15A/-0.15A, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive/Negative, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3032EDE-3.3#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLT3032EDE-3.3#PBF Part Details
Ldo, Fixed, 5V/-5V, 0.15A/-0.15A, Dfn-Ep, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive/Negative, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3032EDE-5#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLT3032EDE-5#PBF Part Details
Ldo, Adj, 1.22V To 20V, 0.15A, Dfn-Ep, Output Type:Adjustable, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:1.22V, Output Voltage Max:20V, Polarity:Positive/Negative, No. Of Pins:14Pinsrohs Compliant: Yes |Analog Devices LT3032EDE#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLT3032EDE#PBF Part Details
Ldo, Fixed, 12V/-12V, 0.15A/-0.15A, Dfn, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive/Negative, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3032EDE-12#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkLT3032EDE-12#PBF Part Details
Ldo, Fixed, 15V/-15V, 0.15A/-0.15A, Dfn, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive/Negative, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3032EDE-15#PBFRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:BulkLT3032EDE-15#PBF Part Details
LDO Regulator Neg/Pos ±1.22V to ±20V 0.15A/-0.15A 14-Pin DFN EP T/RRoHS:
Compliant
Min Qty:2500Package Multiple:2500Lead time:10 WeeksDate Code:2503LT3032EDE#TRPBF Part Details
LDO Regulator Neg/Pos ±1.22V to ±20V 0.15A/-0.15A 14-Pin DFN EP TubeRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:10 WeeksDate Code:2513LT3032EDE#PBF Part Details
LDO Regulator Neg/Pos ±1.22V to ±20V 0.15A/-0.15A 14-Pin DFN EP TubeRoHS:
Compliant
Min Qty:2Package Multiple:1Date Code:2513LT3032EDE#PBF Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysLT3032EDE-15#TRPBF Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysLT3032EDE#TRPBF Part Details
150mA Fixed 5V Positive and Negative Poles 20V DFN-14-EP(3x4) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLT3032EDE-5TRPBF Part Details
68dB(120Hz) 150mA Fixed 12V Positive electrode 20V DFN-14-EP(3x4) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHSLT3032EDE-12TRPBF Part Details