Part Details for LT3032EDE-3.3#TRPBF by Linear Technology
Results Overview of LT3032EDE-3.3#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3032EDE-3.3#TRPBF Information
LT3032EDE-3.3#TRPBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3032EDE-3.3#TRPBF
LT3032EDE-3.3#TRPBF CAD Models
LT3032EDE-3.3#TRPBF Part Data Attributes
|
LT3032EDE-3.3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3032EDE-3.3#TRPBF
Linear Technology
LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Pin Count | 14 | |
Manufacturer Package Code | DE14MA | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Terminal Finish | MATTE TIN |