Part Details for LT3032EDE-15#PBF by Linear Technology
Results Overview of LT3032EDE-15#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3032EDE-15#PBF Information
LT3032EDE-15#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT3032EDE-15#PBF
LT3032EDE-15#PBF CAD Models
LT3032EDE-15#PBF Part Data Attributes
|
LT3032EDE-15#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT3032EDE-15#PBF
Linear Technology
LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | DE14MA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LT3032EDE-15#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT3032EDE-15#PBF is 15V, as specified in the datasheet. However, it's recommended to derate the input voltage to 13.5V to ensure reliable operation and to prevent damage to the device.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines provided in the datasheet. Additionally, make sure to use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) and a high-quality input capacitor to filter out noise and ripple.
-
The maximum output current that the LT3032EDE-15#PBF can deliver is 3A, as specified in the datasheet. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
-
The LT3032EDE-15#PBF has built-in overcurrent protection (OCP) and thermal shutdown (TSD) features to protect the device from damage. However, it's still essential to add external protection components, such as fuses or current-limiting resistors, to prevent damage from excessive input voltage or output current. Additionally, ensure good thermal design and heat sinking to prevent overheating.
-
The LT3032EDE-15#PBF is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's essential to derate the device's performance and ensure good thermal design and heat sinking to prevent overheating. Additionally, consider using a thermally enhanced package or a heat sink to improve the device's thermal performance.