-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3032EDE-15#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3032EDE-15#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5262
|
Newark | Ldo, Fixed, 15V/-15V, 0.15A/-0.15A, Dfn, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive/Negative, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3032EDE-15#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$3.5100 / $6.3300 | Buy Now |
DISTI #
505-LT3032EDE-15#PBF-ND
|
DigiKey | IC REG LINEAR 15V 150MA 14-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
158 In Stock |
|
$3.3250 / $7.8900 | Buy Now |
DISTI #
584-LT3032EDE-15#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg RoHS: Compliant | 199 |
|
$3.4500 / $6.3300 | Buy Now |
DISTI #
V36:1790_06424250
|
Arrow Electronics | LDO Regulator Neg/Pos ±15V 0.15A/-0.15A 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2217 | Americas - 3 |
|
$3.1060 | Buy Now |
|
Analog Devices Inc | 2x 150mA Pos/Neg L N L Drop Li Package Multiple: 91 | 3945 |
|
$2.6600 / $7.8900 | Buy Now |
DISTI #
35210735
|
Verical | LDO Regulator Neg/Pos ±15V 0.15A/-0.15A 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 182 | Americas - 3822 |
|
$3.2900 | Buy Now |
DISTI #
88832502
|
Verical | LDO Regulator Neg/Pos ±15V 0.15A/-0.15A 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 3 |
|
$3.1400 | Buy Now |
DISTI #
LT3032EDE-15PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 182 | 0 |
|
$3.4400 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3032EDE-15#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3032EDE-15#PBF
Analog Devices Inc
LT3032EDE-15#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1731 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.15 V | |
Dropout Voltage2-Max | 0.27 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 15.45 V | |
Output Voltage1-Min | 14.55 V | |
Output Voltage1-Nom | 15 V | |
Output Voltage2-Max | -14.55 V | |
Output Voltage2-Min | -15.45 V | |
Output Voltage2-Nom | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good airflow around the device. The datasheet provides a recommended PCB layout, but it's essential to consult with a thermal expert or perform thermal simulations to ensure optimal performance.
To ensure stability and prevent oscillations, it's crucial to follow the recommended compensation network and component values provided in the datasheet. Additionally, ensure that the output capacitor is of high quality and has low ESR, and that the input and output capacitors are properly decoupled.
The maximum input voltage that can be applied to the LT3032EDE-15#PBF is 15V. Exceeding this voltage can cause damage to the device. It's essential to ensure that the input voltage is within the recommended range to ensure reliable operation.
The selection of the output capacitor depends on the specific requirements of the application. The datasheet provides guidelines for selecting the output capacitor, including the recommended capacitance value, ESR, and voltage rating. It's essential to consider factors such as output voltage, output current, and ripple requirements when selecting the output capacitor.
The typical start-up time for the LT3032EDE-15#PBF is around 10ms. To minimize the start-up time, ensure that the input voltage is stable and within the recommended range, and that the output capacitor is properly sized and decoupled. Additionally, consider using a soft-start circuit to reduce the inrush current and minimize the start-up time.