-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3032EDE-12#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3032EDE-12#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5261
|
Newark | Ldo, Fixed, 12V/-12V, 0.15A/-0.15A, Dfn, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive/Negative, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3032EDE-12#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$3.4100 / $4.5700 | Buy Now |
DISTI #
505-LT3032EDE-12#PBF-ND
|
DigiKey | IC REG LINEAR 12V 150MA 14-DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
170 In Stock |
|
$3.3250 / $7.8900 | Buy Now |
DISTI #
584-LT3032EDE-12#PBF
|
Mouser Electronics | LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg RoHS: Compliant | 8980 |
|
$3.3200 / $6.3300 | Buy Now |
|
Analog Devices Inc | 2x 150mA Pos/Neg L N L Drop Li Package Multiple: 91 | 144 |
|
$2.6600 / $7.8900 | Buy Now |
|
Rochester Electronics | LT3032 - Dual 200mA Positive/Negative, Low Noise, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$2.8000 / $3.5000 | Buy Now |
DISTI #
LT3032EDE-12PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 182 | 0 |
|
$3.4400 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3032EDE-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3032EDE-12#PBF
Analog Devices Inc
LT3032EDE-12#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1731 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.15 V | |
Dropout Voltage2-Max | 0.27 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.75% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | -11.64 V | |
Output Voltage2-Min | -12.36 V | |
Output Voltage2-Nom | -12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
A good PCB layout for the LT3032EDE-12#PBF should include a solid ground plane, wide power traces, and a thermal relief pattern around the device to facilitate heat dissipation. A 4-layer board with a dedicated thermal layer is recommended.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, a low-ESR output capacitor and a high-quality input capacitor can help prevent oscillations. A minimum output capacitance of 10uF is recommended.
The maximum input voltage for the LT3032EDE-12#PBF is 15V. Exceeding this voltage can cause damage to the device. It's essential to ensure that the input voltage remains within the recommended operating range.
The output voltage ripple and noise can be calculated using the equations provided in the datasheet. The output voltage ripple is primarily dependent on the output capacitance, ESR, and the switching frequency. A higher output capacitance and lower ESR can help reduce the output voltage ripple.
A high-quality, low-ESR input capacitor with a value of 10uF to 22uF is recommended. The input capacitor should be placed as close to the device as possible to minimize noise and ensure stable operation.