-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT3032EDE-5#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT3032EDE-5#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK5263
|
Newark | Ldo, Fixed, 5V/-5V, 0.15A/-0.15A, Dfn, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:20V, No. Of Outputs:2Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive/Negative, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT3032EDE-5#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2806 |
|
$3.4700 / $4.9900 | Buy Now |
DISTI #
LT3032EDE-5#TRPBFCT-ND
|
DigiKey | IC REG LIN 5V 150MA/150MA 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$3.3250 / $7.8900 | Buy Now |
DISTI #
584-LT3032EDE-5TRPBF
|
Mouser Electronics | LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg RoHS: Compliant | 2166 |
|
$3.4000 / $6.3300 | Buy Now |
|
Analog Devices Inc | 2x 150mA Pos/Neg L N L Drop Li Min Qty: 1 Package Multiple: 2500 | 2860 |
|
$2.6600 / $7.8900 | Buy Now |
DISTI #
LT3032EDE-5TRPB
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4400 / $3.5700 | Buy Now |
|
Win Source Electronics | IC REG LIN +/-5V 150MA/150MA 14D | 28557 |
|
$4.3532 / $6.5292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT3032EDE-5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT3032EDE-5#TRPBF
Analog Devices Inc
LT3032EDE-5#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1731 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.27 V | |
Dropout Voltage1-Nom | 0.15 V | |
Dropout Voltage2-Max | 0.27 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | -4.85 V | |
Output Voltage2-Min | -5.15 V | |
Output Voltage2-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
A good PCB layout for the LT3032EDE-5#TRPBF should include a solid ground plane, a separate power plane for the input voltage, and a thermal relief pattern around the device to facilitate heat dissipation. A 4-layer PCB with a thermal via under the device is also recommended.
To ensure stability in the output voltage, it's essential to follow the recommended capacitor selection and placement guidelines in the datasheet. Additionally, the output capacitor's ESR should be within the recommended range, and the input capacitor should be placed close to the device.
The maximum ambient temperature for reliable operation of the LT3032EDE-5#TRPBF is 85°C. However, the device can operate up to 125°C junction temperature, but with derated performance.
Yes, the LT3032EDE-5#TRPBF is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard and is manufactured with a controlled process to ensure high reliability.
To troubleshoot oscillations or instability issues, check the PCB layout, capacitor selection, and component placement. Ensure that the input and output capacitors meet the recommended specifications, and the device is properly decoupled. Also, verify that the input voltage is within the recommended range.