We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Mosfet, N Ch, 60V, 0.36A, Sot23, Reel, Transistor Polarity:N Channel, Continuous Drain Current Id:360Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.1V, Power Rohs Compliant: Yes |Nexperia BSS138BK,215RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelBSS138BK,215 Part Details
Mosfet, N Ch, 60V, 0.32A, Sot323, Reel, Transistor Polarity:N Channel, Continuous Drain Current Id:320Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.1V, Power Rohs Compliant: Yes |Nexperia BSS138BKW,115RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelBSS138BKW,115 Part Details
Mosfet, N-Ch, 60V, 0.32A, Sot-363-6, Transistor Polarity:N Channel, Continuous Drain Current Id:320Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.1V, Power Rohs Compliant: Yes |Nexperia BSS138BKS,115RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelBSS138BKS,115 Part Details
- Tape and Reel (Alt: BSS138BKWT106)RoHS:
Not Compliant
Min Qty:3000Package Multiple:3000Lead time:21 Weeks, 0 DaysContainer:ReelBSS138BKWT106 Part Details
SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.4A I(D), 60V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET (Also Known As: BSS138BKAHZG)BSS138BKAHZGT116 Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysDate Code:2018+BSS138BK Part Details
BSS138BKS Series 60 V 1.6 Ohm 445 mW 0.6nC N-Channel SMT TrenchMOS FET - SOT-363RoHS:
Compliant
Min Qty:1Package Multiple:3000BSS138BKS,115 Part Details
Power MOSFET N Channel 60 V 320 mA 16 Ohm SOT323 SC70 3 Pins Surface Mount (Alt: BSS138BKW,115)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:8 Weeks, 0 DaysBSS138BKW,115 Part Details
Power MOSFET N Channel 60 V 360 mA 16 Ohm SOT23 TO236AB 3 Pins Surface Mount (Alt: BSS138BK,215)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:10 Weeks, 0 DaysBSS138BK,215 Part Details
Power MOSFET N Channel 60 V 320 mA 16 Ohm SOT323 SC70 3 Pins Surface Mount (Alt: BSS138BKW,115)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:8 Weeks, 0 DaysBSS138BKW,115 Part Details
Power MOSFET N Channel 60 V 360 mA 16 Ohm SOT23 TO236AB 3 Pins Surface Mount (Alt: BSS138BK,215)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:10 Weeks, 0 DaysBSS138BK,215 Part Details