-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.22A I(D), 50V,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSS138BKDW-TP by Micro Commercial Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BSS138BKDW-TPCT-ND
|
DigiKey | MOSFET 2N-CH 50V 0.22A SOT363 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3805 In Stock |
|
$0.0682 / $0.4600 | Buy Now |
DISTI #
833-BSS138BKDW-TP
|
Mouser Electronics | MOSFETs | 0 |
|
$0.0650 / $0.4500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSS138BKDW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BSS138BKDW-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.22A I(D), 50V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 1.1 Ω |