We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Diode, Ultrafast Recovery, 200Ma, 30V, Sod-323-2, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: No |Multicomp Pro BAT54WS-7-FRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut TapeBAT54WS-7-F Part Details
Small Signal Schottky Diode, Single, 30 V, 100 Ma, 800 Mv, 600 Ma, 150 C Rohs Compliant: Yes |Nexperia BAT54W,115RoHS:
Compliant
Min Qty:3000Package Multiple:1Date Code:1Container:ReelBAT54W,115 Part Details
SCHOTTKY DIODE SOD123 - Tape and Reel (Alt: BAT54W-HG3_A-18)RoHS:
Not Compliant
Min Qty:10000Package Multiple:10000Lead time:11 Weeks, 0 DaysContainer:ReelBAT54W-HG3_A-18 Part Details
Diode Small Signal Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: BAT54W-HG3-18)RoHS:
Compliant
Min Qty:10000Package Multiple:10000Lead time:111 Weeks, 0 DaysContainer:ReelBAT54W-HG3-18 Part Details
SCHOTTKY DIODE SOD123 - Tape and Reel (Alt: BAT54W-HG3_A-08)RoHS:
Not Compliant
Min Qty:15000Package Multiple:15000Lead time:11 Weeks, 0 DaysContainer:ReelBAT54W-HG3_A-08 Part Details
SCHOTTKY DIODE SOD123 - Tape and Reel (Alt: BAT54W-HE3_A-08)RoHS:
Not Compliant
Min Qty:15000Package Multiple:15000Lead time:11 Weeks, 0 DaysContainer:ReelBAT54W-HE3_A-08 Part Details
BAT54WS-TP by MCC is a Schottky Barrier Diode in a SOD-323 package, featuring 30V reverse voltage, 200mA forward current, and low forward voltage drop, ideal for surface mount applications.Min Qty:3000Package Multiple:1BAT54WS-TP Part Details
BAT54WHE3-TP by MCC is a small signal Schottky rectifier diode with 30V reverse voltage, 0.2A forward current, 5ns recovery time, in a 2-pin SOD-123 package, RoHS compliant.Min Qty:3000Package Multiple:1BAT54WHE3-TP Part Details
BAT54WS-E3-18 by GENERAL SEMICONDUCTOR (VISHAY) is a Schottky diode with low forward voltage drop, ideal for high-speed switching applications, featuring a maximum reverse voltage of 30V and a forward current of 200mA.Min Qty:10000Package Multiple:1BAT54WS-E3-18 Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysBAT54WS-TP Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysDate Code:2242Container:Tape & ReelBAT54WS-7-F Part Details
OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr WarrantyRoHS:
Not Compliant
Min Qty:25Lead time:2 Weeks, 0 DaysBAT54WS-G3-18 Part Details
Schottky Rectifier 30 V 200 mA Single SOD323 2 Pins 1 V (Alt: BAT54WSQ-7-F)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:10 Weeks, 0 DaysBAT54WSQ-7-F Part Details
Small Signal Schottky Diode Single 30 V 200 mA 800 mV 600 mA 125 C SOT323 3 Pins (Alt: BAT54WT1G)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:11 Weeks, 0 DaysBAT54WT1G Part Details
Small Signal Schottky Diode Single 40 V 200 mA 800 mV 600 mA 125 C (Alt: BAT54W-E3-08)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:12 Weeks, 0 DaysBAT54W-E3-08 Part Details
Small Signal Schottky Diode Single 30 V 200 mA 800 mV 600 mA 125 C SOT323 3 Pins (Alt: BAT54WT1G)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:12 Weeks, 0 DaysBAT54WT1G Part Details
Diode Small Signal Schottky 30V 100mA 2-Pin SOD-323 (Alt: BAT54WS-LS)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:20 Weeks, 0 DaysBAT54WS-LS Part Details
Diode Small Signal Schottky 0.2A 2-Pin SOD-323 (Alt: BAT54WS)RoHS:
Compliant
Min Qty:50000Package Multiple:5000Lead time:52 Weeks, 1 DaysBAT54WS Part Details