Part Details for BAT54WS-V-GS08 by Vishay Intertechnologies
Results Overview of BAT54WS-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54WS-V-GS08 Information
BAT54WS-V-GS08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT54WS-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | DIODE _SCHOT 30V | 5056 |
|
RFQ | |
|
Vyrian | Diodes | 799 |
|
RFQ |
Part Details for BAT54WS-V-GS08
BAT54WS-V-GS08 CAD Models
BAT54WS-V-GS08 Part Data Attributes
|
BAT54WS-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAT54WS-V-GS08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
BAT54WS-V-GS08 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAT54WS-V-GS08 is -65°C to 150°C.
-
Yes, the BAT54WS-V-GS08 is suitable for high-frequency applications due to its low capacitance and fast switching times.
-
The typical forward voltage drop of the BAT54WS-V-GS08 is around 0.35V to 0.45V.
-
Yes, the BAT54WS-V-GS08 is available in a lead-free package, making it suitable for RoHS-compliant designs.
-
The maximum reverse voltage rating of the BAT54WS-V-GS08 is 40V.