Part Details for BAT54WH6327XTSA1 by Infineon Technologies AG
Results Overview of BAT54WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54WH6327XTSA1 Information
BAT54WH6327XTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT54WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85964784
|
Verical | Diode Schottky Si 0.2A Automotive 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 5672 Package Multiple: 1 Date Code: 1701 | Americas - 189000 |
|
$0.0661 | Buy Now |
DISTI #
85964852
|
Verical | Diode Schottky Si 0.2A Automotive 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 5672 Package Multiple: 1 Date Code: 1401 | Americas - 174000 |
|
$0.0661 | Buy Now |
|
Rochester Electronics | High Speed Switching, Clipping and Clamping RoHS: Compliant Status: Obsolete Min Qty: 1 | 363000 |
|
$0.0328 / $0.0529 | Buy Now |
Part Details for BAT54WH6327XTSA1
BAT54WH6327XTSA1 CAD Models
BAT54WH6327XTSA1 Part Data Attributes
|
BAT54WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT54WH6327XTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.23 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54WH6327XTSA1
This table gives cross-reference parts and alternative options found for BAT54WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54HS-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAT54WH6327XTSA1 vs BAT54HS-T1-LF |
BAT42WRPG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | BAT54WH6327XTSA1 vs BAT42WRPG |
BAT54RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAT54WH6327XTSA1 vs BAT54RFG |
RB520S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | BAT54WH6327XTSA1 vs RB520S-H |
BAT54WSF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | BAT54WH6327XTSA1 vs BAT54WSF2 |
BAT43WRHG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | BAT54WH6327XTSA1 vs BAT43WRHG |
BAT54H | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAT54WH6327XTSA1 vs BAT54H |
BAT54-D0RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | BAT54WH6327XTSA1 vs BAT54-D0RF |
02SSL30 | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PALSTIC PACKAGE-2 | BAT54WH6327XTSA1 vs 02SSL30 |
BAT43W | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAT54WH6327XTSA1 vs BAT43W |
BAT54WH6327XTSA1 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the BAT54WH6327XTSA1 is a WL-CSP-16 package with a 2.5x2.5mm body size and 0.5mm pitch. The datasheet provides a recommended land pattern and solder mask layout.
-
The BAT54WH6327XTSA1 has a thermal pad on the bottom side of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. A thermal via array can also be used to improve heat dissipation.
-
The BAT54WH6327XTSA1 has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (Tj) should not exceed 150°C to ensure reliable operation.
-
The BAT54WH6327XTSA1 is a moisture-sensitive device and should be stored in a dry environment. If the device is exposed to high humidity, it should be baked according to the manufacturer's recommendations to prevent moisture-induced damage.
-
The BAT54WH6327XTSA1 has an integrated ESD protection circuit, but it is still recommended to follow proper ESD handling procedures during assembly and testing to prevent damage.