Part Details for BAT54W-V-GS18 by Vishay Optoelectronics
Results Overview of BAT54W-V-GS18 by Vishay Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54W-V-GS18 Information
BAT54W-V-GS18 by Vishay Optoelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT54W-V-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061669
|
RS | Diode, Schottky Barrier, Fast, Vr 30V, If 200mA, Pkg SOD-123,Vf 800mV, Trr 5ns, Cj 10pF Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0460 | RFQ |