Filter Your Search
61 - 70 of 56,284 results
|
ADCR-E02R7SB105MB
Abracon Corporation
|
$0.5918 | Yes | Active | 1 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 70 °C | -40 °C | Radial | Bulk | NO | 3.5 mm | WIRE | 8 mm | 13 mm | ABRACON LLC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.40 | ABRACON | ||||||||||||||||||
|
LP10202R7505
TAIYO YUDEN
|
$0.5936 | Yes | Not Recommended | 5 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | ELECTRIC DOUBLE LAYER CAPACITOR | 70 °C | -40 °C | CYLINDRICAL PACKAGE | Radial | NO | 5 mm | WIRE | 10 mm | 20 mm | TAIYO YUDEN CO LTD | RADIAL LEADED | unknown | EAR99 | 8532.29.00.40 | TAIYO YUDEN | |||||||||||||||||
|
DSF125M3R0
Cornell Dubilier Electronics Inc
|
$0.6059 | Yes | Active | 1.2 F | 3 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | ELECTRIC DOUBLE LAYER | UL | 85 °C | -40 °C | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 15 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | Cornell Dubilier | |||||||||||||||||||
|
ADCR-T02R7SA205MB
Abracon Corporation
|
$0.6146 | Yes | Active | 2 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | SPECIAL CAPACITOR | 85 °C | -40 °C | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 16 mm | ABRACON LLC | RADIAL LEADED | compliant | ABRACON | |||||||||||||||||||
|
ADCR-S02R7SA205MB
Abracon Corporation
|
$0.6164 | Yes | Active | 2 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | SPECIAL CAPACITOR | 70 °C | -40 °C | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 16 mm | ABRACON LLC | RADIAL LEADED | compliant | ABRACON | |||||||||||||||||||
|
NOJC227M004RWJ
Kyocera AVX Components
|
$0.6170 | Yes | Yes | Active | 220 µF | 4 V | 230 mA | 20 % | 2312 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 17.6 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | Kyocera AVX | |||||
|
SCMR18D105PSBB0H
Kyocera AVX Components
|
$0.6335 | Yes | Obsolete | 1 F | 5.4 V | 100 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | ELECTRIC DOUBLE LAYER CAPACITOR | 65 °C | -40 °C | Radial | BULK | NO | 11.5 mm | WIRE | 20 mm | 18.5 mm | 9.5 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | Kyocera AVX | |||||||||||||||||||
|
DSF505Q3R0
Cornell Dubilier Electronics Inc
|
$0.6561 | Yes | Active | 5 F | 3 V | 30 % | 10 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | ELECTRIC DOUBLE LAYER | UL | 85 °C | -40 °C | Radial | NO | 5 mm | WIRE | 10 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | Cornell Dubilier | |||||||||||||||||||
|
NOJC227M006RWJ
Kyocera AVX Components
|
$0.6709 | Yes | Yes | Active | 220 µF | 6.3 V | 230 mA | 20 % | 2312 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 26.4 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | Kyocera AVX | |||||
|
DGH335Q2R7
Cornell Dubilier Electronics Inc
|
$0.6793 | Yes | Active | 3.3 F | 2.7 V | 30 % | 10 % | THROUGH HOLE MOUNT | ACTIVATED CARBON | ELECTRIC DOUBLE LAYER CAPACITOR | e3 | UL | 85 °C | -40 °C | Radial | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.40 | Cornell Dubilier |