Filter Your Search
51 - 60 of 56,284 results
|
ADCR-E02R7SA105MB
Abracon Corporation
|
$0.5260 Buy | Yes | Active | 1 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 70 °C | -40 °C | Radial | Bulk | NO | 2.5 mm | WIRE | 6.3 mm | 12.5 mm | ABRACON LLC | RADIAL LEADED | compliant | EAR99 | 8532.29.00.40 | ABRACON | ||||||||||||||||||
|
RSELT3352R7E20001
TAIYO YUDEN
|
$0.5367 Buy | Yes | Obsolete | 3.3 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 85 °C | -40 °C | Radial | NO | 3.5 mm | WIRE | 8 mm | 22 mm | TAIYO YUDEN CO LTD | RADIAL LEADED | unknown | ||||||||||||||||||||||
|
NOJD157M006RWJ
Kyocera AVX Components
|
$0.5456 Buy | Yes | Yes | Active | 150 µF | 6.3 V | 268 mA | 20 % | 2917 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 18 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | Kyocera AVX | |||||
|
NOJC157M006RWJ
Kyocera AVX Components
|
$0.5532 Buy | Yes | Yes | Active | 150 µF | 6.3 V | 230 mA | 20 % | 2312 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 18 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | Kyocera AVX | |||||
|
NOJC686M010RWJ
Kyocera AVX Components
|
$0.5729 Buy | Yes | Yes | Active | 68 µF | 10 V | 206 mA | 20 % | 2312 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.6 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | ||||||
|
JUWT1105MCD
Nichicon Corporation
|
$0.5767 Buy | Yes | Yes | Obsolete | 1 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | e3 | 70 °C | -25 °C | CYLINDRICAL PACKAGE | Radial | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 9 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||||||||
|
ADCR-T02R7SA105MB
Abracon Corporation
|
$0.5850 Buy | Yes | Active | 1 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | SPECIAL CAPACITOR | 85 °C | -40 °C | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 13 mm | ABRACON LLC | RADIAL LEADED | compliant | ABRACON | |||||||||||||||||||
|
NOSD107M006R0100
Kyocera AVX Components
|
$0.5895 Buy | Yes | Yes | Active | 100 µF | 6.3 V | 537 mA | 20 % | 2917 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 12 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.29.00.40 | Kyocera AVX | ||||
|
DGH305Q2R7
Cornell Dubilier Electronics Inc
|
$0.5906 Buy | Yes | Active | 3 F | 2.7 V | 30 % | 10 % | THROUGH HOLE MOUNT | ACTIVATED CARBON | ELECTRIC DOUBLE LAYER CAPACITOR | e3 | UL | 85 °C | -40 °C | Radial | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 20 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | Cornell Dubilier | |||||||||||||||||
|
ADCR-S02R7SB105MB
Abracon Corporation
|
$0.5913 Buy | Yes | Active | 1 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | SPECIAL CAPACITOR | 70 °C | -40 °C | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 13 mm | ABRACON LLC | RADIAL LEADED | compliant | ABRACON |