Filter Your Search
41 - 50 of 56,284 results
|
NOJB686M002RWJ
Kyocera AVX Components
|
$0.4790 Buy | Yes | Yes | Active | 68 µF | 2.5 V | 104 mA | 20 % | 1210 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.4 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | Kyocera AVX | |||||
|
NOJD107M006RWJ
Kyocera AVX Components
|
$0.4883 Buy | Yes | Yes | Active | 100 µF | 6.3 V | 268 mA | 20 % | 2917 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 12 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | Kyocera AVX | |||||
|
NOJB107M001RWJ
Kyocera AVX Components
|
$0.5070 Buy | Yes | Yes | Active | 100 µF | 1.8 V | 108 mA | 20 % | 1210 | 1.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.6 µA | 0.06 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | ||||||
|
NOJA476M001RWJ
Kyocera AVX Components
|
$0.5130 Buy | Yes | Yes | Active | 47 µF | 1.8 V | 95 mA | 20 % | 1206 | 1.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.7 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | ||||||
|
NOJA476M002RWJ
Kyocera AVX Components
|
$0.5130 Buy | Yes | Yes | Active | 47 µF | 2.5 V | 95 mA | 20 % | 1206 | 1.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.4 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | ||||||
|
NOJC686M010SWJ
Kyocera AVX Components
|
$0.5235 Buy | Yes | Yes | Active | 68 µF | 10 V | 206 mA | 20 % | 2312 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | NIOBIUM OXIDE | NIOBIUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.6 µA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | ||||||
|
ADCR-S02R7SA504MB
Abracon Corporation
|
$0.5251 Buy | Yes | Active | 500 mF | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | SPECIAL CAPACITOR | 70 °C | -40 °C | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 12.5 mm | ABRACON LLC | RADIAL LEADED | compliant | ABRACON | |||||||||||||||||||
|
ADCR-S02R7SA105MB
Abracon Corporation
|
$0.5254 Buy | Yes | Active | 1 F | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | SPECIAL CAPACITOR | 70 °C | -40 °C | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 12.5 mm | ABRACON LLC | RADIAL LEADED | compliant | ABRACON | |||||||||||||||||||
|
ADCR-T02R7SA504MB
Abracon Corporation
|
$0.5256 Buy | Yes | Active | 500 mF | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER | SPECIAL CAPACITOR | 85 °C | -40 °C | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 12.5 mm | ABRACON LLC | RADIAL LEADED | compliant | ABRACON | |||||||||||||||||||
|
ADCR-E02R7SA504MB
Abracon Corporation
|
$0.5259 Buy | Yes | Active | 500 mF | 2.7 V | 20 % | 20 % | THROUGH HOLE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | 70 °C | -40 °C | Radial | Bulk | NO | 2.5 mm | WIRE | 6.3 mm | 12.5 mm | ABRACON LLC | RADIAL LEADED | compliant | EAR99 | ABRACON | 8532.29.00.40 |