We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
Small Signal Diode, Single, Sod-80C, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:250Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:9A, No. Of Pins:2Pins Rohs Compliant: Yes |Nexperia BAV103,115RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut TapeBAV103,115 Part Details
Diode, Small Signal, 250V, Do-213Ac, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi BAV103RoHS:
Compliant
Min Qty:2500Package Multiple:1Date Code:1Container:ReelBAV103 Part Details
SWITCHING DIODE GENPURP SOD80 MINIMELF - Product that comes on tape, but is not reeled (Alt: 32C8975)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:10 Weeks, 4 DaysContainer:Ammo PackBAV103-GS18 Part Details
Diode Small Signal Switching 250V 0.2A 2-Pin LL-34 T/R - Tape and Reel (Alt: BAV103)RoHS:
Compliant
Min Qty:27500Package Multiple:2500Lead time:22 Weeks, 0 DaysContainer:ReelBAV103 Part Details
Small Signal Switching Diode, High Voltage Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), SiliconECCN:EAR99RoHS:
Not Compliant
BAV103GS0850 Part Details
Stock DE - 44925Stock ES - 3768Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0
HIGH VOLTAGE SURFACE MOUNT SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), SiliconECCN:EAR99RoHS:
Compliant
BAV103TR Part Details
Stock DE - 1860Stock ES - 80Stock US - 0Stock MX - 0Stock CN - 0Stock HK - 0
SUPAHSPAGSMGPRSEDGE USB dongle (Alt: SIMUM50EH_PCBA_V1.03)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:12 Weeks, 0 DaysSIMUM50EH_PCBA_V1.03 Part Details
Small Signal Switching Diode, Single, 250 V, 250 mA, 1.25 V, 50 ns, 9 A, SOD-80C, 2 Pins (Alt: BAV103,115)RoHS:
Compliant
Min Qty:2500Package Multiple:2500BAV103115 Part Details