Part Details for BAV103T/R by NXP Semiconductors
Results Overview of BAV103T/R by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV103T/R Information
BAV103T/R by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV103T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70012309
|
RS | Diode, Schottky Barrier, Standard, Vr 200V, If 250mA, Pkg SOD-80C, Config Single, Cs 1A Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 | RFQ |
DISTI #
85967052
|
Verical | Diode Switching 250V 0.25A 2-Pin LLDS T/R Min Qty: 13044 Package Multiple: 1 Date Code: 1301 | Americas - 1040034 |
|
$0.0241 / $0.0288 | Buy Now |
Part Details for BAV103T/R
BAV103T/R CAD Models
BAV103T/R Part Data Attributes
|
BAV103T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAV103T/R
NXP Semiconductors
DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV103T/R
This table gives cross-reference parts and alternative options found for BAV103T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV103,115 | Nexperia | $0.0749 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | BAV103T/R vs BAV103,115 |
BAV103-T | Nexperia | Check for Price | Rectifier Diode | BAV103T/R vs BAV103-T |
BAV103112 | NXP Semiconductors | Check for Price | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, Signal Diode | BAV103T/R vs BAV103112 |
BAV103-T | NXP Semiconductors | Check for Price | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | BAV103T/R vs BAV103-T |
BAV103/T3 | Nexperia | Check for Price | Rectifier Diode | BAV103T/R vs BAV103/T3 |
CLL2003TRLEADFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAV103T/R vs CLL2003TRLEADFREE |
BAV103 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS, MINIMELF-2 | BAV103T/R vs BAV103 |
BAV103-GS18 | Vishay Semiconductors | Check for Price | Diode Small Signal Switching 250V 0.25A 2-Pin Mini-MELF SOD-80 T/R | BAV103T/R vs BAV103-GS18 |
BAV103-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.125A, 250V V(RRM), Silicon, GLASS, MINIMELF-2 | BAV103T/R vs BAV103-13 |