Part Details for BAV103 by onsemi
Results Overview of BAV103 by onsemi
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV103 Information
BAV103 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0427
|
Newark | Diode, Small Signal, 250V, Do-213Ac, Diode Configuration:Single, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi BAV103 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16250 |
|
$0.0630 / $0.1540 | Buy Now |
DISTI #
85AC1436
|
Newark | Diode, Small Signal, 250V, Do-213Ac, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:250V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi BAV103 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0310 / $0.0330 | Buy Now |
DISTI #
BAV103FSCT-ND
|
DigiKey | DIODE STANDARD 200V 200MA SOD80 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7832 In Stock |
|
$0.0240 / $0.1400 | Buy Now |
DISTI #
BAV103
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 2-Pin LL-34 T/R - Tape and Reel (Alt: BAV103) RoHS: Compliant Min Qty: 27500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0233 / $0.0255 | Buy Now |
DISTI #
512-BAV103
|
Mouser Electronics | Small Signal Switching Diodes LL-34 250V 600mA RoHS: Compliant | 19968 |
|
$0.0240 / $0.1400 | Buy Now |
DISTI #
E02:0323_00849389
|
Arrow Electronics | Diode Small Signal Switching 200V 0.5A 2-Pin SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Date Code: 2432 | Europe - 37500 |
|
$0.0252 / $0.0278 | Buy Now |
DISTI #
V79:2366_17792964
|
Arrow Electronics | Diode Small Signal Switching 200V 0.5A 2-Pin SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2125 | Americas - 7950 |
|
$0.0217 / $0.1351 | Buy Now |
DISTI #
V72:2272_06297746
|
Arrow Electronics | Diode Small Signal Switching 200V 0.5A 2-Pin SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2119 Container: Cut Strips | Americas - 5944 |
|
$0.1365 / $0.1382 | Buy Now |
|
Future Electronics | BAV103 Series 200 V 200 mA 500 mW High Voltage General Purpose Diode - LL34 RoHS: Compliant pbFree: Yes Min Qty: 27500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0238 / $0.0259 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 In Stock |
|
$0.0226 / $0.0282 | Buy Now |
Part Details for BAV103
BAV103 CAD Models
BAV103 Part Data Attributes
|
BAV103
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV103
onsemi
General Purpose High Voltage Diode, MiniMELF / SOD-80, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MiniMELF / SOD-80 | |
Package Description | GLASS, LL-34, 2 PIN | |
Manufacturer Package Code | 100AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAV103
This table gives cross-reference parts and alternative options found for BAV103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV21W-E3-08 | Vishay Intertechnologies | $0.0243 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAV103 vs BAV21W-E3-08 |
BAV21W-HE3-08 | Vishay Intertechnologies | $0.0399 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAV103 vs BAV21W-HE3-08 |
BAV21W-7-F | Diodes Incorporated | $0.0564 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAV103 vs BAV21W-7-F |
BAV103,115 | Nexperia | $0.0749 | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | BAV103 vs BAV103,115 |
BAV103-GS18 | Vishay Intertechnologies | $0.1187 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, SOD-80, MELF-2 | BAV103 vs BAV103-GS18 |
BAV103,135 | Nexperia | Check for Price | BAV102; BAV103 - Single general-purpose switching diodes@en-us MELF 2-Pin | BAV103 vs BAV103,135 |
BAV21W-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-2 | BAV103 vs BAV21W-G3-08 |
BAV21W-HE3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAV103 vs BAV21W-HE3-18 |
BAV21W-G3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN PACKAGE-2 | BAV103 vs BAV21W-G3-18 |
BAV21W-E3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAV103 vs BAV21W-E3-18 |
BAV103 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BAV103 is between 240°C to 260°C for a maximum of 10 seconds.
-
Yes, BAV103 is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high switching speed.
-
To prevent ESD damage, handle BAV103 with an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the device pins or leads.
-
The maximum allowable voltage for BAV103 is 200 V, but it's recommended to operate within the specified maximum repetitive peak reverse voltage (VRRM) of 100 V.
-
Yes, BAV103 is suitable for switching power supplies due to its high switching speed, low capacitance, and high voltage rating.