Filter Your Search
1 - 1 of 1 results
![]() |
PCA8575D,118
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 16 | 400 kHz | 18 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | NXP |