Parametric results for: pca8575d,118 under Parallel IO Ports

Filter Your Search

1 - 10 of 15,288 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCA9534BS,118
NXP Semiconductors
$0.2554 Buy Yes Active 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 mA 5.5 V 2.3 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm NXP SEMICONDUCTORS QFN HVQFN-16 16 SOT629-1 compliant 8542.31.00.01 NXP
PCAL9554BPWJ
NXP Semiconductors
$0.2806 Buy Yes End Of Life 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 NXP
TCA6408ARSVR
Texas Instruments
$0.3456 Buy Yes Yes Active 8 2 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 20 µA 5.5 V 1.65 V INDUSTRIAL R-PQCC-N16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 400 µm QUAD 550 µm 1.8 mm 2.6 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, UQFN-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
PCA9536TK,118
NXP Semiconductors
$0.3816 Buy Yes Active 4 400 kHz 4 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 2.3 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1 mm 3 mm 3 mm NXP SEMICONDUCTORS SON HVSON-8 8 SOT908-1 compliant 8542.39.00.01 NXP
FXL6408UMX
onsemi
$0.3865 Buy Yes Yes Active 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 3.6 V 1.65 V INDUSTRIAL R-XQCC-N16 e4 1 85 °C -40 °C 260 30 16 UNSPECIFIED VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 550 µm 1.8 mm 2.6 mm ONSEMI UQFN-16 UMLP-16 523BF compliant 8542.39.00.01 onsemi EAR99
PCF8575TS/1,112
NXP Semiconductors
$0.4703 Buy Yes Active 16 400 kHz 16 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 2.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm NXP SEMICONDUCTORS SSOP2 5.30 MM, PLASTIC, SSOP-24 24 SOT340-1 compliant 8542.39.00.01 NXP EAR99
MCP23008-E/P
Microchip Technology Inc
$0.5068 Buy Yes Yes Active 8 10 MHz 8 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 1 mA 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 Not Qualified e3 125 °C -40 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 22.86 mm MICROCHIP TECHNOLOGY INC DIP DIP-18 18 compliant 8542.39.00.01 Microchip EAR99
TCA9554ADWR
Texas Instruments
$0.5368 Buy Yes Yes Active 8 8 400 kHz 8 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 5.5 V 1.65 V INDUSTRIAL R-PDSO-G16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm TEXAS INSTRUMENTS INC SOIC-16 compliant Texas Instruments EAR99 2016-11-23
PCA9554ADGVR
Texas Instruments
$0.5452 Buy Yes Yes Active 8 8 400 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 175 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
PCA9557DBR
Texas Instruments
$0.5452 Buy Yes Yes Active 8 8 400 kHz 8 YES 2.5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 25 µA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC 16 compliant 8542.39.00.01 Texas Instruments EAR99