Parametric results for: pal16l6ml883b under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pal16l6ml883b
Select parts from the table below to compare.
Compare
Compare
PAL16L6ML883B
Monolithic Memories Inc (MMI)
Check for Price Buy No Obsolete 5 V 45 ns 16 6 16 OT PLD 38535Q/M;38534H;883B MILITARY SQUARE TTL 16 DEDICATED INPUTS, 0 I/O PAL-TYPE 20 COMBINATORIAL 5.5 V 4.5 V S-XQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.032 mm MONOLITHIC MEMORIES unknown
PAL16L6ML/883B
AMD
Check for Price Buy No Obsolete 5 V 45 ns 16 6 16 OT PLD 38535Q/M;38534H;883B MILITARY SQUARE TTL 16 DEDICATED INPUTS, 0 I/O PAL-TYPE 20 COMBINATORIAL 5.5 V 4.5 V S-CQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 8.89 mm 8.89 mm 2.032 mm ADVANCED MICRO DEVICES INC unknown QLCC QCCN, LCC28,.45SQ 20 3A001.A.2.C 8542.39.00.01