Parametric results for: pal16l6ml883b under Programmable Logic Devices

Filter Your Search

1 - 10 of 58,253 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SLG46120V
Dialog Semiconductor GmbH
$0.4090 Buy Yes Transferred 1.8 V 10 9 1 12 9 OT PLD SQUARE 1 DEDICATED INPUTS, 9 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V S-XQCC-N12 85 °C -40 °C 12 UNSPECIFIED VQCCN LCC12,.06SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1.6 mm 1.6 mm 600 µm DIALOG SEMICONDUCTOR GMBH STQFN-12 compliant EAR99 8542.39.00.01 2018-09-28
SLG46169V
Renesas Electronics Corporation
$0.4695 Buy Yes Yes Active 1.8 V 12 11 1 9 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 11 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED VQCCN LCC14,.08X.09,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 2.2 mm 600 µm RENESAS ELECTRONICS CORP compliant TQFN 14 Renesas Electronics
SLG46534V
Renesas Electronics Corporation
$0.5517 Buy Yes Yes Active 1.8 V 12 11 1 19 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 11 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED VQCCN LCC14,.08X.09,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 2.2 mm 600 µm RENESAS ELECTRONICS CORP compliant TQFN 14 Renesas Electronics
SLG46533V
Renesas Electronics Corporation
$0.6294 Buy Yes Yes Active 1.8 V 18 17 1 26 17 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 17 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N20 1 85 °C -40 °C 20 UNSPECIFIED VQCCN LCC20,.08X.12,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 3 mm 600 µm RENESAS ELECTRONICS CORP compliant TQFN 20 Renesas Electronics
XCR3032XL-10VQG44C
AMD Xilinx
$0.6788 Buy Yes Yes Transferred 3.3 V 10 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 95 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC LEAD FREE, VQFP-44 compliant EAR99 8542.39.00.01 QFP 44
SLG46827-AGTR
Renesas Electronics Corporation
$0.7160 Buy Yes Obsolete 3.3 V 13 15 19 13 OT PLD AEC-Q100 RECTANGULAR 0 DEDICATED INPUTS, 13 I/O PLA-TYPE NO NO MACROCELL 5.5 V 2.3 V R-PDSO-G20 1 105 °C -40 °C 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH BOX, TR, 13-INCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics
SLG46140V
Renesas Electronics Corporation
$0.7471 Buy Yes Yes Active 1.8 V 12 11 1 8 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 11 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED HVQCCN LCC14,.06X.08,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH YES NO LEAD 400 µm QUAD 1.6 mm 2 mm 600 µm RENESAS ELECTRONICS CORP compliant TQFN 14 Renesas Electronics
ATF16V8B-15PC
Atmel Corporation
$0.7586 Buy No No Obsolete 5 V 15 ns 18 8 8 8 FLASH PLD COMMERCIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 45 MHz 64 MACROCELL 5.25 V 4.75 V R-PDIP-T20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm ATMEL CORP 0.300 INCH, PLASTIC, MS-001AD, DIP-20 unknown 8542.39.00.01 DIP 20
SLG46721V
Renesas Electronics Corporation
$0.7799 Buy Yes Yes Active 1.8 V 18 17 1 9 17 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 17 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N20 1 85 °C -40 °C 20 UNSPECIFIED VQCCN LCC20,.08X.12,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 3 mm 600 µm RENESAS ELECTRONICS CORP compliant TQFN 20 Renesas Electronics
XC9536XL-10VQG64C
AMD Xilinx
$0.9046 Buy Yes Yes Transferred 3.3 V 10 ns 36 36 36 36 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G64 Not Qualified e3 3 70 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC LEAD FREE, VQFP-64 compliant EAR99 8542.39.00.01 QFP 64