Parametric results for: m27c512-70c6tr under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m27c51270c6tr
Select parts from the table below to compare.
Compare
Compare
M27C512-70C6TR
STMicroelectronics
Check for Price Buy Yes Obsolete 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.71 STMicroelectronics