Filter Your Search
1 - 10 of 38,064 results
![]() |
BQ2022ALPR
Texas Instruments
|
$0.3666 | Yes | Yes | Active | 1.024 kbit | 1 | 1KX1 | 2.7 V | 16.67 kHz | OTP ROM | ORGANIZED AS 4 PAGES OF 32 BYTES EACH | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | COMMERCIAL | O-XBCY-W3 | Not Qualified | e3 | 70 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 5.34 mm | 4.3 mm | 4.3 mm | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
![]() |
BQ2022ADBZR
Texas Instruments
|
$0.4120 | Yes | Yes | Active | 1.024 kbit | 1 | 1KX1 | 2.7 V | 16.67 kHz | OTP ROM | ORGANIZED AS 4 PAGES OF 32 BYTES EACH | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | OTHER | R-PDSO-G3 | Not Qualified | e4 | 1 | 70 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
BQ2026DBZR
Texas Instruments
|
$0.4196 | Yes | Yes | Active | 1.536 kbit | 1 | 1.5KX1 | 16.67 kHz | OTP ROM | COMMON | 1 | 1500 | 1.536 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | OTHER | R-PDSO-G3 | Not Qualified | e4 | 1 | 70 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
![]() |
BQ2024DBZR
Texas Instruments
|
$0.4197 | Yes | Yes | Active | 1.536 kbit | 1 | 1.5KX1 | 2.7 V | 16.67 kHz | OTP ROM | ORGANIZED AS 6 PAGES OF 32 BYTES EACH | COMMON | 1 | 1500 | 1.536 k | ASYNCHRONOUS | OPEN-DRAIN | SERIAL | 20 nA | 5.5 V | 2.65 V | CMOS | OTHER | R-PDSO-G3 | Not Qualified | e4 | 1 | 70 °C | -20 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
DS2502R+T&R
Maxim Integrated Products
|
$0.5153 | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 128 | 128 words | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.12 mm | 2.92 mm | 1.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LEAD FREE, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
DS1982-F3+
Analog Devices Inc
|
$1.6337 | Yes | Active | 1.024 kbit | 1 | 1KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | O-MEDB-N2 | Not Qualified | e3 | 85 °C | -40 °C | 2 | METAL | BUTTON,.68IN | ROUND | DISK BUTTON | YES | Matte Tin (Sn) | NO LEAD | END | ANALOG DEVICES INC | N/A | ROHS COMPLIANT, MICROCAN-2 | 2 | compliant | Analog Devices | N/A | 2000-01-18 | |||||||||||||||||||
![]() |
AT27C1024-70PU
Microchip Technology Inc
|
$1.7266 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.324 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | EAR99 | 8542.32.00.71 | Microchip | |||||||||||
![]() |
DS2505+
Maxim Integrated Products
|
$2.0119 | Yes | Yes | Transferred | 16.384 kbit | 1 | 16KX1 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | MOS | INDUSTRIAL | O-PBCY-T3 | Not Qualified | e3 | 85 °C | -40 °C | 250 | 30 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | BOTTOM | MAXIM INTEGRATED PRODUCTS INC | TO-92 | ROHS COMPLIANT, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
![]() |
DS2502+
Maxim Integrated Products
|
$2.1741 | Yes | Yes | Transferred | MAXIM INTEGRATED PRODUCTS INC | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AT27C020-55PU
Atmel Corporation
|
$2.2452 | Yes | Yes | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, GREEN, PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.71 |