Filter Your Search
1 - 2 of 2 results
|
EMZF350ADA100ME73G
Chemi-Con
|
Check for Price Buy | Yes | Obsolete | 10 µF | 35 V | 95 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.14 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 7 mm | 5.9 mm | 5.3 mm | NIPPON CHEMI-CON CORP | ROHS COMPLIANT | compliant | EAR99 | Chemi-Con | ||||
|
EMZF350ADA100ME73G
United Chemi-Con Inc
|
Check for Price Buy | Yes | Yes | Transferred | 10 µF | 35 V | 95 mA | 20 % | 2321 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZF | 105 °C | -25 °C | 2 | SMT | TR | 7 mm | 5.9 mm | 5.3 mm | UNITED CHEMI-CON INC | compliant | EAR99 |