Parametric results for: emzf350ada100me73g under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 5,394,267 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPJ1A272MHD
Nichicon Corporation
$0.0019 Buy Yes Yes Active 2.7 mF 10 V 1.74 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 810 µA 0.21 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 5 mm WIRE 12.5 mm 30.5 mm NICHICON CORP RADIAL LEADED not_compliant EAR99 8532.22.00 Nichicon
MCGPR63V225M5X11
SPC Multicomp
$0.0044 Buy Yes Active 2.2 µF 63 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.386 µA 0.09 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR100V225M5X11
SPC Multicomp
$0.0055 Buy Yes Active 2.2 µF 100 V 27 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.2 µA 0.08 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial NO 2 mm WIRE 5 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro
MCMHR25V475M4X7
SPC Multicomp
$0.0058 Buy Yes Active 4.7 µF 25 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 1.5 mm 4 mm 7 mm MULTICOMP PRO unknown EAR99 8532.22.00.20 Multicomp Pro
MCRH16V226M5X11
SPC Multicomp
$0.0058 Buy Yes Active 22 µF 16 V 49 mA 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial 2 mm 5 mm 11 mm MULTICOMP PRO unknown EAR99 8532.22.00.20 Multicomp Pro
MCUMR16V106M4X5
SPC Multicomp
$0.0072 Buy Yes Active 10 µF 16 V 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial NO 1.5 mm 4 mm 5 mm MULTICOMP PRO unknown EAR99 8532.22.00.20 Multicomp Pro
MCMR10V227M6.3X7
SPC Multicomp
$0.0079 Buy Yes Active 220 µF 10 V 145 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 2.5 mm 6.3 mm 7 mm MULTICOMP PRO unknown EAR99 8532.22.00.20 Multicomp Pro
MCUMR6V3476M4X5
SPC Multicomp
$0.0079 Buy Yes Active 47 µF 6.3 V 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 1.5 mm 4 mm 5 mm MULTICOMP PRO unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR63V475M5X11
SPC Multicomp
$0.0084 Buy Yes Active 4.7 µF 63 V 40 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.961 µA 0.09 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro
MCGPR100V105M5X11
SPC Multicomp
$0.0085 Buy Yes Active 1 µF 100 V 16 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1 µA 0.08 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm MULTICOMP PRO RADIAL LEADED unknown EAR99 8532.22.00.20 Multicomp Pro