Parametric results for: WM8962BECSN/R under Other Consumer ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wm8962becsnr
Select parts from the table below to compare.
Compare
Compare
WM8962BECSN/R
Cirrus Logic
$5.2955 Buy Yes Active VFBGA CONSUMER CIRCUIT CMOS 1 2 V 1.62 V INDUSTRIAL R-PBGA-B49 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 49 PLASTIC/EPOXY BGA49,7X7,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 3.594 mm 3.984 mm 750 µm CIRRUS LOGIC INC 3.60 X 3.90 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-49 compliant 8542.39.00.01 Cirrus Logic
WM8962BECSN/R
Wolfson Microelectronics
Check for Price Buy Yes Transferred VFBGA CONSUMER CIRCUIT CMOS 1 2 V 1.62 V INDUSTRIAL R-PBGA-B49 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 49 PLASTIC/EPOXY BGA49,7X7,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 3.594 mm 3.984 mm 750 µm WOLFSON MICROELECTRONICS LTD 3.60 X 3.90 MM, 0.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-211C, WCSP-49 unknown WOLFSON MICROELECTRONICS