Filter Your Search
1 - 10 of 31,124 results
![]() |
CM2006-02QR
onsemi
|
$0.1342 Buy | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | 2 mA | 5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | QSOP-16 | QSOP-16 | 16 | 492-01 | compliant | 8542.39.00.01 | onsemi | ||||||||
![]() |
TPD7S019-15RSVR
Texas Instruments
|
$0.1637 Buy | Yes | Yes | Active | VQCCN | CONSUMER CIRCUIT | 1 | 2 mA | 5.5 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | UQFN-16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||||
|
MAX9892ELT+T
Maxim Integrated Products
|
$0.1936 Buy | Yes | Yes | Transferred | VSON | CONSUMER CIRCUIT | BICMOS | 1 | 5.5 V | 1.7 V | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO252, UDFN-6 | compliant | 8542.39.00.01 | ||||||||||||
![]() |
CMEJ-0415-42-P
Same Sky
|
$0.2030 Buy | Yes | Transferred | BCY | MICROPHONES | 1 | 10 V | 1 V | O-XBCY-T2 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CUI DEVICES | compliant | Same Sky | |||||||||||||||||||||||
![]() |
AZV5002DS-7
Diodes Incorporated
|
$0.2630 Buy | Yes | Yes | Obsolete | VQCCN | CONSUMER CIRCUIT | 1 | 5.5 V | 1.6 V | INDUSTRIAL | R-XQCC-N10 | e4 | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.4 mm | 1.8 mm | 550 µm | DIODES INC | QFN-10 | compliant | 8542.39.00.01 | Diodes Incorporated | EAR99 | |||||||||||||
![]() |
HDMI05-CL02F3
STMicroelectronics
|
$0.2730 Buy | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | OTHER | S-PBGA-B9 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | 400 µm | BOTTOM | 1.14 mm | 1.14 mm | 660 µm | STMICROELECTRONICS | BGA | 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-9 | 9 | compliant | 8542.39.00.01 | STMicroelectronics | EAR99 | ||||||||||||||
![]() |
DRV632PW
Texas Instruments
|
$0.2779 Buy | Yes | Yes | Active | 2 | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | |||||||
![]() |
CM2009-02QR
onsemi
|
$0.2938 Buy | Yes | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN | GULL WING | 640 µm | DUAL | 3.895 mm | 4.9 mm | 1.75 mm | ONSEMI | QSOP-16 | 16 | 492-01 | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
MTCH112-I/SN
Microchip Technology Inc
|
$0.3026 Buy | Yes | Not Recommended | SOP | CONSUMER CIRCUIT | 1 | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | EAR99 | |||||||||||
![]() |
CMEJ-0413-42-SMT-TR
Same Sky
|
$0.3087 Buy | Yes | Transferred | BCY | MICROPHONES | 1 | 10 V | 1 V | O-XBCY-N2 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | UNSPECIFIED | ROUND | CYLINDRICAL | YES | NO LEAD | BOTTOM | CUI DEVICES | compliant | Same Sky |