Filter Your Search
1 - 2 of 2 results
|
V7-1B17D8-048
Honeywell Sensing and Control
|
$3.9536 Buy | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER LEVER | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 0.49 N | 5.97 mm | PANEL MOUNT | 8.89 mm | CORROSION PROOF | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||
|
V7-1B17D8-048-S
Honeywell Sensing and Control
|
$8.3443 Buy | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 11A@277VAC | .5A@125VDC | 11 A | 277 V | 0.49 N | PANEL MOUNT | CORROSION PROOF | NO | QUICK CONNECT | 10.16 mm | 15.88 mm | 28.83 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |