Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 8.89mm, Quick Connect Terminal, Steel Plunger Lever Actuator, Panel Mount, | $2.8000 / $10.0400 |
|
View Details |
Honeywell Sensing and Control / Clarostat | MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 59,4 mm [2.34 in] Straight Lever Actuator, 50 g [1.76 oz] Maximum Operating Force, 2,9 mm [0.11 in] Mounting Holes, -40 °C to 85 °C [-40 °F to 185 °F] Temperature Range, 4,75 mm x 0,51 mm [0.187 in x 0.02 in] Quick Connect Termination, UL, CSA | $2.8000 / $4.6450 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Basic / Snap Action Switches 11 A @ 277 VAC Strght Lever Actutor | $3.2000 / $3.9400 |
|
View Details |