Parametric results for: MAX757CSA+T under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max757csat
Select parts from the table below to compare.
Compare
Compare
MAX757CSA+T
Analog Devices Inc
Check for Price Buy Yes Active 1.25 V 6 V 1.1 V 1 A YES BOOST 500 kHz SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL PLASTIC, SOP-8 8 8-SOIC_N-150_MIL compliant 1999-05-27 Analog Devices
MAX757CSA+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 1.25 V 6 V 1.1 V 1 A YES BOOST 500 kHz SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC PLASTIC, SOP-8 8 compliant EAR99 8542.39.00.01
MAX757CSA-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 2.5 V 3.3 V 6 V 1.1 V 1 A YES BOOST 500 kHz ALSO ADJUSTABLE OUTPUT FROM 2.7 TO 5.5V; ALSO 5 VOLT OUTPUT AVAILABLE SWITCHING REGULATOR CURRENT-MODE CONSTANT OFF TIME 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 70 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.39.00.01