Parametric results for: MAX757CSA+T under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 335,414 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP4304BDR2G
onsemi
$0.0439 Yes Yes Active SWITCHING CONTROLLER e3 1 260 30 Matte Tin (Sn) - annealed ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
NCP1251BSN65T1G
onsemi
$0.0792 Yes Yes Active 12 V 28 V 9.4 V YES SINGLE 71 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-6 6 318G-02 compliant EAR99 8542.39.00.01 onsemi TSOP-6
AP4306AKTR-G1
Diodes Incorporated
$0.0823 Yes Active 5 V 18 V 2.5 V YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 6 compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, SOT-23, 6 PIN
MIC2251YML-TR
Microchip Technology Inc
$0.0848 Yes Active 3.6 V 15 V 5.5 V 2.5 V 37 V 3.5 A YES BOOST SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip MLF-8
AP4306BKTR-G1
Diodes Incorporated
$0.0885 Yes Obsolete 5 V 18 V 2.5 V YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 6 compliant EAR99 8542.39.00.01 Diodes Incorporated GREEN, SOT-23, 6 PIN
TLV62569PDDCR
Texas Instruments
$0.0945 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 2 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOT-23, 6 PIN 2017-07-22
AP3428AWT-7
Diodes Incorporated
$0.0949 Yes Active 5 V 2.5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A YES BUCK 1.5 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G5 e3 3 85 °C -40 °C 260 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.65 mm 2.92 mm 900 µm DIODES INC compliant Diodes Incorporated TSOT-25, 5 PIN
UC2843BD1R2G
onsemi
$0.0953 Yes Yes Active 15 V 25 V 12 V 1 A YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR OTHER R-PDSO-G8 e3 Not Qualified 1 85 °C -25 °C 260 30 8 PLASTIC/EPOXY SOP TSOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
UC3842BDG
onsemi
$0.1037 Yes Yes Obsolete 15 V 25 V 12 V 1 A YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G14 e3 Not Qualified 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm ONSEMI SOIC-14 NB 14 751A-03 compliant EAR99 8542.39.00.01 onsemi
TLV62568DRLT
Texas Instruments
$0.1143 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-F6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF FL6,.06,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 1.6 mm 600 µm TEXAS INSTRUMENTS INC compliant Texas Instruments SOT-6 2016-12-08