Parametric results for: IRLZ34NSTRLPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: irlz34nstrlpbf
Select parts from the table below to compare.
Compare
Compare
IRLZ34NSTRLPBF
Infineon Technologies AG
$0.5432 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 30 A 46 mΩ AVALANCHE RATED 110 mJ 94 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.8 W 68 W 110 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG D2PAK-3/2 not_compliant EAR99 Infineon
IRLZ34NSTRLPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 30 A 46 mΩ LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY, AVALANCHE RATED 110 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 A SWITCHING SILICON TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, D2PAK-3 not_compliant EAR99 D2PAK 3