Filter Your Search
1 - 10 of 185,320 results
![]() |
NX7002BKR
Nexperia
|
$0.0098 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 270 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | 3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.67 W | 900 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | Nexperia | |||||
![]() |
PMZ350UPEYL
Nexperia
|
$0.0203 Buy | Yes | Active | NEXPERIA | DFN | DFN1006-3, 3 PIN | 3 | SOT883 | compliant | EAR99 | Nexperia | ||||||||||||||||||||||||||||||||||||
![]() |
NX7002BKWX
Nexperia
|
$0.0242 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 330 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | 3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.449 W | 800 mA | SWITCHING | SILICON | R-PDSO-G3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia | ||||||||
![]() |
NX138AKHH
Nexperia
|
$0.0272 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 260 mA | 4.2 Ω | LOGIC LEVEL COMPATIBLE | 1.3 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.3 W | 1.04 A | SWITCHING | SILICON | S-PDSO-N3 | IEC-60134 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | NEXPERIA | SOT-8001, DFN0606-3, 3 PIN | SOT8001 | compliant | EAR99 | Nexperia | ||||||||||||
![]() |
NX138AKVL
Nexperia
|
$0.0293 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4.5 Ω | 1.5 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.33 W | 765 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | |||||||
![]() |
2N7002NXAKR
Nexperia
|
$0.0311 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 5.2 Ω | 2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.33 W | 760 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | |||||||||
![]() |
NX138BKWX
Nexperia
|
$0.0344 Buy | Yes | Active | NEXPERIA | SC-70 | SC-70, 3 PIN | 3 | SOT323 | compliant | EAR99 | Nexperia | ||||||||||||||||||||||||||||||||||||
![]() |
NX3008PBK,215
Nexperia
|
$0.0369 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 230 mA | 4.1 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | Nexperia | 2017-02-01 | |||||||||
![]() |
2N7002BK,215
Nexperia
|
$0.0374 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | Nexperia | |||||||||
![]() |
PMV15ENEAR
Nexperia
|
$0.0381 Buy | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 6.2 A | 20 mΩ | 17.4 mJ | 75 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 25 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 175 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | Nexperia |