Filter Your Search
1 - 8 of 8 results
|
EG-2121CA166.6286M-PGPAL3
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 166.6286 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | LVPECL | 80 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant | |||||||
|
EG-2121CA166.6286M-PGPA
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 166.6286 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | LVPECL | 80 mA | 2.625 V | 2.375 V | 60/40 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | compliant | DILCC6,.2 | ||||||
|
EG-2121CA166.6286M-PGPAL0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Not Recommended | 166.6286 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | 500 MHz | 53.125 MHz | LVPECL | 400 ps | 80 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | compliant | DILCC6,.2 | ||
|
EG-2121CA166.6286M-PGPAB
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 166.6286 MHz | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | e4 | Not Qualified | 70 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant | |||||||||||||||
|
EG-2121CA166.6286M-PGPA
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 166.6286 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | LVPECL | 80 mA | 2.625 V | 2.375 V | 60/40 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | compliant | DILCC6,.2 | ||||||
|
EG-2121CA166.6286M-PGPAB
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 166.6286 MHz | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | e4 | Not Qualified | 70 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant | DILCC6,.2 | ||||||||||||||
|
EG-2121CA166.6286M-PGPAL3
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 166.6286 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | LVPECL | 80 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant | DILCC6,.2 | ||||||
|
EG-2121CA166.6286M-PGPAL0
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Not Recommended | 166.6286 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 400 ps | 500 MHz | 53.125 MHz | LVPECL | 400 ps | 80 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-6 |