Filter Your Search
1 - 10 of 80,967 results
![]() |
BS-312.500MBC-T
TXC Corporation
|
$0.6531 Buy | Yes | Yes | Active | 312.5 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | LVPECL | 1 ns | 80 mA | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | TXC CORP | SMD, 6 PIN | unknown | TXC CORPORATION | |||||||||||
![]() |
CT-212.500MCC-T
TXC Corporation
|
$2.1098 Buy | Yes | Active | SAW OSCILLATOR | TXC CORP | unknown | TXC CORPORATION | |||||||||||||||||||||||||||||
|
EG-2121CA311.0400M-HGSNL3
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 311.04 MHz | 2.5 V | SAW OSCILLATOR | 350 MHz | 100 MHz | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||||||||||||
|
EG-2121CB166.6286M-PGRNL0
Epson Electronics America Inc
|
Check for Price Buy | Yes | Not Recommended | 166.6286 MHz | 2.5 V | SAW OSCILLATOR | 700 MHz | 100 MHz | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | SOLCC6,.12 | compliant | |||||||||||||||||
|
EG-2102CA700.0000M-LHPNB
Epson Electronics America Inc
|
Check for Price Buy | Yes | Active | 700 MHz | 3.3 V | 700 MHz | 53.125 MHz | 3.3 V | 45 mA | COMMERCIAL | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | SEIKO EPSON CORP | compliant | ||||||||||||||||||
|
PS-5080-ECE-204X-2812M5
Vectron International
|
Check for Price Buy | Transferred | 2.8125 GHz | 200 ppm | 3.3 V | SAW OSCILLATOR | LVPECL | 100 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | DILCC10,.37,152/100 | YES | 14.4mm x 9.5mm x 4.9mm | VECTRON INTERNATIONAL | SMD, 10 PIN | compliant | |||||||||||||||
|
PS-702-ECT-SCBA-350M000000
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 350 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | ||||||||
|
PS-702-ECJ-KCAA-657M421900
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 657.4219 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | SMD, 6 PIN | compliant | ||||||||
|
PS-702-ECT-KABA-622M080000
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 622.08 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | SMD, 6 PIN | compliant | |||||||||
|
PS-702-EDE-KAAA-491M520000
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 491.52 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | SMD, 6 PIN | compliant |