Parametric results for: E101J2ABE2 under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e101j2abe2
Select parts from the table below to compare.
Compare
Compare
E101J2ABE2
C&K
$15.0243 Buy Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.1 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH LEVER 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BLACK MATTE NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.74 inch 12.7 mm 6.6 mm 12.7 mm 0.125 inch C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
E101J2ABE2
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 20 mA 20 V 40000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.6 mm 12.7 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65