Parametric results for: E101J2ABE2 under Toggle Switches

Filter Your Search

1 - 10 of 6,248,856 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1MS1T2B4M6RE
SPC Multicomp
$0.2990 Buy Yes Yes Active 20 mA 20 V SPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin (Sn) SOLDER 11.43 mm 12.7 mm MULTICOMP PRO ROHS COMPLIANT unknown EAR99 8536.50.90.65 Multicomp Pro
1AS1T2B4V2RE
SPC Multicomp
$0.3737 Buy Yes Yes Active 20 mA 20 V 30000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD MAKE-BEFORE-BREAK COPPER ALLOY GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED NO Gold (Au) COPPER ALLOY SOLDER 0.284 inch 8.13 mm 11.68 mm 15.75 mm 0.23 inch 0.185 inch MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
1AS1T2B4M7RE
SPC Multicomp
$0.3946 Buy Yes Active 400 mA 20 V SPDT LATCHED TOGGLE SWITCH TOGGLE PANEL MOUNTABLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO SOLDER 6.6 mm 12.7 mm 12.7 mm MULTICOMP PRO unknown EAR99 8536.50.90.65 Multicomp Pro
100SP3T8B13M1QEH
E-Switch Inc
$0.8830 Buy Yes Yes Active TOGGLE SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
400UDP1L1BLKM7RE
E-Switch Inc
$0.9600 Buy Yes Yes Active TOGGLE SWITCH E-SWITCH INC compliant E-Switch
1-1825138-7
TE Connectivity
$1.0000 Buy Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH STANDARD TYPE 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 11.43 mm 12.7 mm 0.28 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65
S3910BA
Bulgin
$1.0000 Buy Yes Active 14 A 36 V SPDT LATCHED TOGGLE SWITCH METAL LEVER 16A@277VAC 14A@36VDC 16 A 277 V PANEL MOUNT-THREADED NO SCREW BULGIN LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65 Bulgin
C3901BA
Bulgin
$1.0000 Buy Yes Active 14 A 36 V 0.1 mΩ SPST MOMENTARY TOGGLE SWITCH METAL LEVER 20A@277VAC 14A@36VDC 20 A (ON)-OFF 277 V 20 MΩ PANEL MOUNT-THREADED NICKEL IP67 NO QUICK CONNECT 0.689 inch 14 mm 17 mm 29.5 mm BULGIN LTD ROHS COMPLIANT compliant EAR99 8536.50.90.40 Bulgin
SPC21168
SPC Multicomp
$1.0000 Buy Yes Active 40000 Cycle(s) 0.02 mΩ DPST TOGGLE SWITCH TOGGLE 15A@250VAC 15 A ON-OFF 250 V 2100VAC V 200 MΩ -30 °C 85 °C PANEL MOUNT CHROME BRASS SILVER ALLOY SILVER ALLOY NO Nickel (Ni) BRASS SCREW 0.67 inch 19.5072 mm 20.32 mm 31.8008 mm 0.363 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro
8530K91
Safran Group
$1.0000 Buy Contact Manufacturer 20 A 28 V 50000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER 15A@115VAC 20A@28VDC 15 A 115 V -46 °C 66 °C PANEL MOUNT-THREADED NON-ILLUMINATED ENVIRONMENTALLY SEALED; IP68 NO SOLDER 15.09 mm 33 mm 31.7 mm SAFRAN GROUP compliant