Filter Your Search
1 - 1 of 1 results
![]() |
AD624CDZ
Analog Devices Inc
|
Check for Price Buy | No | Yes | Not Recommended | 25 µV | 1 MHz | 5 V/us | 15 nA | 5 mA | 1000 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 10 nA | -18 V | 0.005 % | 18 V | OTHER | 1000 | 1 | R-CDIP-T16 | Not Qualified | e4 | 85 °C | -25 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | ANALOG DEVICES INC | DIP | CERAMIC, DIP-16 | 16 | D-16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices |