Parametric results for: AD624CDZ under Instrumentation Amplifiers

Filter Your Search

1 - 10 of 3,310 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP6G01T-E/OT
Microchip Technology Inc
$0.4944 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 170 µA 10 1 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Microchip
MCP6G01T-E/SN
Microchip Technology Inc
$0.5050 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 170 µA 10 1 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9116 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6G03T-E/SN
Microchip Technology Inc
$0.5050 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 170 µA 10 1 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9116 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6G01T-E/MS
Microchip Technology Inc
$0.5050 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 170 µA 10 1 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.18 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6G01UT-E/OT
Microchip Technology Inc
$0.5057 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 170 µA 10 1 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Microchip
MCP6G01-E/SN
Microchip Technology Inc
$0.5242 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 170 µA 10 1 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9116 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6G02-E/MS
Microchip Technology Inc
$0.5961 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 340 µA 10 2 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.18 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6G02-E/SN
Microchip Technology Inc
$0.6742 Yes Yes Active 4.5 mV 900 kHz 4.5 V/us 5 nA 340 µA 10 2 INSTRUMENTATION AMPLIFIER 0.05 % 7 V AUTOMOTIVE 50 1 R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9116 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6N11T-001E/MNY
Microchip Technology Inc
$0.6750 Yes Active 3 mV 35 MHz 9 V/us 5 nA 1.1 mA 50118 62 dB 1 INSTRUMENTATION AMPLIFIER 1 nA 0.05 % 6.5 V AUTOMOTIVE 3162 R-PDSO-N8 Not Qualified e4 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY VSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC DFN 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 8 compliant EAR99 8542.33.00.01 Microchip
INA332AIDGKR
Texas Instruments
$0.7674 Yes Yes Active 8 mV 2 MHz 5 V/us 10 pA 25 60 dB 1 INSTRUMENTATION AMPLIFIER 5 V CMOS 10 pA 10 pA 0.01 % 7.5 V MILITARY 1000 5 S-PDSO-G8 Not Qualified e4 2 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.33.00.01 Texas Instruments