Filter Your Search
1 - 2 of 2 results
|
300AWSP1J1BLKM2QE
E-Switch Inc
|
$5.2300 Buy | Yes | Active | 5 A | 28 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED NYLON | 5 | EPOXY | NO | COPPER ALLOY | SOLDER | 6.604 mm | 10.414 mm | 12.7 mm | 0.222 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||
|
300A-WSP1-J1-BLK-M2-Q-E
E-Switch Inc
|
Check for Price Buy | Active | 5 A | 28 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | NYLON | COPPER ALLOY | SILVER | COPPER ALLOY | GLASS FILLED NYLON | 5 | EPOXY | NO | COPPER ALLOY | SOLDER | 6.604 mm | 10.414 mm | 12.7 mm | 0.222 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 |