Parametric results for: 300awsp1j1blkm2qe under Rocker Switches

Filter Your Search

1 - 10 of 1,299,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R13112CAAA
Bulgin
$0.2540 Yes Active 10000 Cycle(s) 0.1 mΩ SPST MOMENTARY ROCKER SWITCH ROCKER 10A@250VAC 10 A ON-ON 250 V 3000VAC V 20 MΩ PANEL MOUNT SILVER ALLOY SILVER ALLOY NO QUICK CONNECT 0.217 inch 14.5 mm 23 mm 0.319 inch BULGIN LTD ROHS COMPLIANT compliant EAR99 8536.50.90.65 Bulgin
RA11131121
E-Switch Inc
$0.3322 Yes Obsolete 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@250VAC 10 A OFF-ON 250 V 1500VAC V 100 MΩ -20 °C PANEL MOUNT BLACK POLYAMIDE BLACK SILVER SILVER POLYAMIDE NO COPPER QUICK CONNECT 0.236 inch 11.9888 mm 11.6078 mm 18.8976 mm 0.272 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
7101J16ZGE22
C&K
$0.3404 Yes Yes Active 5 A 28 V 100000 Cycle(s) 0.1 mΩ SPDT MOMENTARY GOLD OVER NICKEL ROCKER SWITCH ROCKER WITH FRAME 0.4VA@20VAC 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg BLACK MATTE NYLON COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.196 inch 6.86 mm 9.4 mm 12.7 mm C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
RE11131121
E-Switch Inc
$0.4168 Yes Active 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ -20 °C 105 °C PANEL MOUNT BLACK POLYAMIDE BLACK POLYAMIDE NO QUICK CONNECT 0.236 inch 13.4112 mm 13.4874 mm 21.4884 mm 0.323 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA10001100
E-Switch Inc
$0.4295 Yes Active 10000 Cycle(s) 0.03 mΩ ROCKER SWITCH ROCKER 1000VAC V 500 MΩ -20 °C 55 °C PANEL MOUNT SILVER ALLOY SILVER ALLOY POLYAMIDE NO COPPER QUICK CONNECT 0.079 inch 12.9032 mm 11.6078 mm 18.8976 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RR1113QQ11
E-Switch Inc
$0.4384 Yes Active 10000 Cycle(s) 0.035 mΩ SPST LATCHED ROCKER SWITCH ROCKER 10A@125VAC 10 A OFF-ON 125 V 1500VAC V 100 MΩ e4 -20 °C 105 °C PANEL MOUNT POLYAMIDE SILVER ALLOY SILVER ALLOY POLYAMIDE NO Silver (Ag) COPPER QUICK CONNECT 0.217 inch 12.3952 mm 14.605 mm 17.1958 mm 0.315 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
RA17131123
E-Switch Inc
$0.4390 Yes Active ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00
RA1113112R
E-Switch Inc
$0.5655 Yes Yes Obsolete ROCKER SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RD1113112R
E-Switch Inc
$0.5960 Yes Active ROCKER SWITCH e4 SILVER E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
RD11131121
E-Switch Inc
$0.6021 Yes Active E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch