Parametric results for: 205s5fr-y under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 205s5fry
Select parts from the table below to compare.
Compare
Compare
205S5FR-Y
Cooper Industries
Check for Price Yes Transferred NO 5 V 400 mA 5.5 V 4.5 V COMMERCIAL EXTENDED R-PDIP-T12 Not Qualified 71 °C -25 °C 12 PLASTIC/EPOXY DIP DIP12/24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL COOPER INDUSTRIES DIP, DIP12/24,.6 unknown 8542.39.00.01
205S5FR-Y
Eaton Corporation
Check for Price Yes Obsolete NO 5 V 400 mA 5.5 V 4.5 V COMMERCIAL EXTENDED R-PDIP-T12 Not Qualified 71 °C -25 °C 12 PLASTIC/EPOXY DIP DIP12/24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL EATON CORP DIP, DIP12/24,.6 compliant 8542.39.00.01