Filter Your Search
1 - 10 of 408,834 results
|
BCM352T110T300A00
Vicor Corporation
|
$0.0231 | Yes | Yes | Obsolete | ANALOG CIRCUIT | e4 | NICKEL PALLADIUM GOLD | VICOR CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
AH5772-P-B
Diodes Incorporated
|
$0.0618 | Yes | Obsolete | BRUSHLESS DC MOTOR CONTROLLER | INDUSTRIAL | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||
![]() |
LM66100DCKR
Texas Instruments
|
$0.1041 | Yes | Yes | Active | 3.6 V | YES | ANALOG CIRCUIT | 5.5 V | 1.5 V | 1 | 1 | 5.5 V | 1.5 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
LM66100DCKT
Texas Instruments
|
$0.1204 | Yes | Yes | Active | 3.6 V | YES | ANALOG CIRCUIT | 5.5 V | 1.5 V | 1 | 1 | 5.5 V | 1.5 V | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
AP4312K6TR-G1
Diodes Incorporated
|
$0.1430 | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 18 V | 1.7 V | R-PDSO-G6 | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.96 mm | 1.45 mm | 1.6 mm | DIODES INC | GREEN, SOT-26, 6 PIN | compliant | Diodes Incorporated | ||||||||||||||||||
![]() |
PSSI2021SAY,115
Nexperia
|
$0.1512 | Yes | Active | 12 V | YES | ANALOG CIRCUIT | 1 | MILITARY | R-PDSO-G5 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | PLASTIC, SC-88A, SOT-353, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Nexperia | TSSOP | 5 | SOT353 | 2017-02-01 | |||||||||||
|
BCR400WH6327XTSA1
Infineon Technologies AG
|
$0.1550 | Yes | Not Recommended | 3 V | YES | ANALOG CIRCUIT | 1 | R-PDSO-G4 | e3 | 1 | 4 | PLASTIC/EPOXY | VSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1 mm | 1.25 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, SOT-343, 4 PIN | compliant | 8542.39.00.01 | Infineon | |||||||||||||||||||||
![]() |
TMP302DDRLR
Texas Instruments
|
$0.1554 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | ||||||||
![]() |
TMP302ADRLR
Texas Instruments
|
$0.1554 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 1 | 15 µA | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | ||||||||
![]() |
TMP302BDRLR
Texas Instruments
|
$0.1554 | Yes | Yes | Active | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.4 V | AUTOMOTIVE | R-PDSO-F6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | 1.60 X 1.60 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 |