Parametric results for: Other Switches

Filter Your Search

31 - 40 of 12,763 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KAE05LAGT
E-Switch Inc
$1.7400 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 5 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 10 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.6068 mm 13.7414 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
BB16AH
NKK Switches
$1.7725 Yes Yes Active 50000 Cycle(s) 0.05 mΩ SPDT VERTICAL GOLD OVER NICKEL PUSHBUTTON 0.4VA@28VDC ON-ON 500VAC V 500 MΩ e4 -25 °C 70 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYACETAL 2.0066 mm 0.236 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER SILVER BRASS GLASS FILLED POLYAMIDE 5 NO GOLD BRASS SOLDER SOLVENT 0.213 inch 8.7884 mm 19.5834 mm 8.7884 mm 0.106 inch 0.122 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00 NKK Switches
KAE06LAGT
E-Switch Inc
$1.8600 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 6 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 12 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.6068 mm 16.2814 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE06LGGT
E-Switch Inc
$1.8600 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 6 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 16.2814 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE05TGGR
E-Switch Inc
$1.8600 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 5 SPST HORIZONTAL SLIDE TAPE AND REEL PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 13.7414 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE06TAGT
E-Switch Inc
$1.9100 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 6 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY 12 NO BRASS SOLDER 6.2992 mm 3.6068 mm 16.2814 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE06SGGR
E-Switch Inc
$1.9100 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 6 SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 16.2814 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE07LAGT
E-Switch Inc
$1.9200 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 7 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 14 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.6068 mm 18.8214 mm 0.138 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MSS225004
TE Connectivity
$1.9568 Yes Active 300 mA 15000 Cycle(s) 0.1 mΩ 2 DPDT HORIZONTAL SILVER OVER NICKEL EXTENDED TOP TYPE UL 300 mA ON-ON 125 V 500VRMS V 1 GΩ -20 °C 85 °C PANEL MOUNT BLACK POLYOXYMETHYLENE 2.0066 mm COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY 1 TRAY 10 EPOXY NO COPPER ALLOY SOLDER 0.433 inch 5.8 mm 10.0584 mm 14 mm 0.139 inch TE CONNECTIVITY LTD compliant TE Connectivity
KAE08SGGT
E-Switch Inc
$2.0450 Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 8 SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 21.3614 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch