Parametric results for: Other Switches

Filter Your Search

11 - 20 of 12,763 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KAE04LGGT
E-Switch Inc
$0.9433 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 0.028 inch 6.2992 mm 3.7592 mm 11.2014 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE04TGGR
E-Switch Inc
$0.9765 Buy Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 8 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE 0.025A@24VDC 500VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY TR 8 WAVE/HAND NO GOLD BRASS SURFACE MOUNT 6.3 mm 3.75 mm 11.2 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE05TGGT
E-Switch Inc
$0.9885 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 5 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD NO BRASS SOLDER 6.2992 mm 3.7592 mm 13.7414 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
TPB11CGRA004
TE Connectivity
$1.0000 Buy Yes Active 400 mA 20 V 100000 Cycle(s) 0.02 mΩ SPST MOMENTARY GOLD OVER NICKEL PUSHBUTTON UL 0.4VA@20VDC 400 mA OFF-(ON) 1000VRMS V 1 GΩ 3.92 N -30 °C 65 °C PANEL MOUNT BLACK POLYETHYLENE 0.236 inch COPPER ALLOY GOLD BREAK-BEFORE-MAKE COPPER ALLOY POLYETHYLENE 1 BULK 4 EPOXY TERMINAL SEALED NO BRASS SOLDER 0.134 inch 5.2324 mm 9.5758 mm 8.128 mm 0.216 inch TE CONNECTIVITY LTD not_compliant TE Connectivity
MHSS2220
APEM Inc
$1.0000 Buy Yes Active 300 mA 6 V 5000 Cycle(s) 0.06 mΩ 2 DPDT MAINTAINED SILVER SLIDE 0.3A@6VDC 100VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE NYLON SILVER GLASS FILLED NYLON GLASS FILLED NYLON 6 EPOXY WAVE NO SOLDER PARTIAL 0.079 inch 5.5118 mm 6.5024 mm 8.9916 mm 0.118 inch APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
KAE04SHGT
E-Switch Inc
$1.0689 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 4 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY 8 NO BRASS SOLDER 6.2992 mm 3.6068 mm 11.2014 mm 0.144 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE01SGGT
E-Switch Inc
$1.0953 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 1 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ e4 -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO Gold (Au) BRASS SOLDER 6.2992 mm 3.1242 mm 3.5814 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02LAGT
E-Switch Inc
$1.4600 Buy Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 4 NO BRASS SOLDER 0.028 inch 6.1214 mm 3.048 mm 6.2992 mm 0.159 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02SGGT
E-Switch Inc
$1.4600 Buy Yes Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL GOLD SLIDE 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C SURFACE MOUNT-STRAIGHT COPPER ALLOY GOLD COPPER ALLOY NO BRASS SOLDER 6.2992 mm 3.7592 mm 6.1214 mm E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KAE02LHGT
E-Switch Inc
$1.4600 Buy Active 25 mA 24 V 2000 Cycle(s) 0.05 mΩ 2 SPST HORIZONTAL SLIDE TUBE PACKAGING 0.025A@24VDC 500VAC V 100 MΩ -20 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD 4 NO BRASS SOLDER 0.028 inch 6.2992 mm 3.6068 mm 6.1214 mm 0.144 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch